TL2575-ADJING4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 34,72976 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 336
Unit Price: 36,95647 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575-ADJING4

DigiKey Part Number
TL2575-ADJING4-ND
Manufacturer
Manufacturer Product Number
TL2575-ADJING4
Description
IC REG BUCK ADJ 1A 16PDIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TL2575-ADJING4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-PDIP
Voltage - Input (Min)
4.75V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575INTexas Instruments0296-20850-5-ND34,72976 KčParametric Equivalent
TL2575-ADJINRochester Electronics, LLC3362156-TL2575-ADJIN-ND36,95647 KčMFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
32524,92948 Kč8 102,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,92948 Kč
Unit Price with VAT:30,16467 Kč