Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575-05IKTTRG3

DigiKey Part Number
296-50397-2-ND - Tape & Reel (TR)
296-50397-1-ND - Cut Tape (CT)
296-50397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2575-05IKTTRG3
Description
IC REG BUCK 5V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
TL2575-05IKTTRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Input (Min)
4.75V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575HVS-5.0/NOPBTexas Instruments960LM2575HVS-5.0/NOPB-ND122,84000 KčSimilar
LM2591HVS-5.0/NOPBTexas Instruments922LM2591HVS-5.0/NOPB-ND168,19000 KčSimilar
AP1501-50K5G-13Diodes Incorporated756AP1501-50K5G-13DICT-ND51,45000 KčSimilar
MIC4576-5.0WU-TRMicrochip Technology1 111MIC4576-5.0WU-CT-ND93,65000 KčSimilar
In-Stock: 527
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1044,97800 Kč449,78 Kč
2541,15600 Kč1 028,90 Kč
10036,95440 Kč3 695,44 Kč
25034,94992 Kč8 737,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,75940 Kč16 379,70 Kč
1 00031,79412 Kč31 794,12 Kč
1 50031,31082 Kč46 966,23 Kč
2 50030,77517 Kč76 937,93 Kč
3 50030,46222 Kč106 617,77 Kč
5 00030,16115 Kč150 805,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč