
TL16CP754CIPM | |
|---|---|
DigiKey Part Number | 296-23061-ND |
Manufacturer | |
Manufacturer Product Number | TL16CP754CIPM |
Description | IC QUAD UART 64BYTE FIFO 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL16CP754CIPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 10 | 344,07300 Kč | 3 440,73 Kč |
| 25 | 322,31920 Kč | 8 057,98 Kč |
| 160 | 292,19113 Kč | 46 750,58 Kč |
| 320 | 284,40281 Kč | 91 008,90 Kč |
| 640 | 277,99317 Kč | 177 915,63 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |





