Interface 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS82C59A-12Z

DigiKey Part Number
20-IS82C59A-12Z-ND
Manufacturer
Manufacturer Product Number
IS82C59A-12Z
Description
IC INTERFACE SPECIALIZED 28PLCC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
IS82C59A-12Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 218,93000 Kč1 218,93 Kč
10983,12600 Kč9 831,26 Kč
37905,34297 Kč33 497,69 Kč
111859,30631 Kč95 383,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 218,93000 Kč
Unit Price with VAT:1 474,90530 Kč