TL16C752BLPTREP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 7,95000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 7,95000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 57
Unit Price: 8,04000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 500
Unit Price: 3,89881 Kč
Datasheet
UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C752BLPTREP

DigiKey Part Number
296-22406-2-ND - Tape & Reel (TR)
296-22406-1-ND - Cut Tape (CT)
296-22406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C752BLPTREP
Description
IC DUAL UART W/FIFO 3.3V 48-LQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TL16C752BLPTREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
3Mbps
Voltage - Supply
2.7V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes