
TL084CDR | |
|---|---|
DigiKey Part Number | 296-1285-2-ND - Tape & Reel (TR) 296-1285-1-ND - Cut Tape (CT) 296-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 250 | 5,62160 Kč | 1 405,40 Kč |
| 500 | 5,35994 Kč | 2 679,97 Kč |
| 1 000 | 5,14430 Kč | 5 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,91689 Kč | 12 292,23 Kč |
| 5 000 | 4,77977 Kč | 23 898,85 Kč |
| 7 500 | 4,71108 Kč | 35 333,10 Kč |
| 12 500 | 4,63505 Kč | 57 938,12 Kč |
| 17 500 | 4,59057 Kč | 80 334,97 Kč |
| 25 000 | 4,54781 Kč | 113 695,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






