
TL082HIPWR | |
|---|---|
DigiKey Part Number | 296-TL082HIPWRTR-ND - Tape & Reel (TR) 296-TL082HIPWRCT-ND - Cut Tape (CT) 296-TL082HIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082HIPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082HIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 937.5µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 25 | 3,82280 Kč | 95,57 Kč |
| 100 | 3,28800 Kč | 328,80 Kč |
| 250 | 3,03120 Kč | 757,80 Kč |
| 500 | 2,87628 Kč | 1 438,14 Kč |
| 1 000 | 2,74892 Kč | 2 748,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59175 Kč | 7 775,25 Kč |
| 6 000 | 2,51481 Kč | 15 088,86 Kč |
| 9 000 | 2,47630 Kč | 22 286,70 Kč |
| 15 000 | 2,43359 Kč | 36 503,85 Kč |
| 21 000 | 2,40864 Kč | 50 581,44 Kč |
| 30 000 | 2,38465 Kč | 71 539,50 Kč |
| 75 000 | 2,33296 Kč | 174 972,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


