
TL082ACPSR | |
|---|---|
DigiKey Part Number | 296-TL082ACPSRTR-ND - Tape & Reel (TR) 296-TL082ACPSRCT-ND - Cut Tape (CT) 296-TL082ACPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082ACPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL082ACPSR Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,25570 Kč | 24 511,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 15,70640 Kč | 392,66 Kč |
| 100 | 13,86710 Kč | 1 386,71 Kč |
| 250 | 12,98852 Kč | 3 247,13 Kč |
| 500 | 12,45980 Kč | 6 229,90 Kč |
| 1 000 | 12,02450 Kč | 12 024,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 250 | 9,48352 Kč | 2 370,88 Kč |
| 500 | 9,07912 Kč | 4 539,56 Kč |
| 1 000 | 8,74630 Kč | 8 746,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |







