
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.46" L x 0.30" W x 0.42" H (11.7mm x 7.5mm x 10.7mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 5 | 137,11600 Kč | 685,58 Kč |
| 10 | 132,91700 Kč | 1 329,17 Kč |
| 25 | 127,24800 Kč | 3 181,20 Kč |
| 100 | 118,63870 Kč | 11 863,87 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |






