
TL081IDR | |
|---|---|
DigiKey Part Number | 296-15002-2-ND - Tape & Reel (TR) 296-15002-1-ND - Cut Tape (CT) 296-15002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081IDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,43480 Kč | 110,87 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 250 | 3,53188 Kč | 882,97 Kč |
| 500 | 3,35506 Kč | 1 677,53 Kč |
| 1 000 | 3,20954 Kč | 3 209,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,05588 Kč | 7 639,70 Kč |
| 5 000 | 2,96332 Kč | 14 816,60 Kč |
| 7 500 | 2,91699 Kč | 21 877,43 Kč |
| 12 500 | 2,86559 Kč | 35 819,88 Kč |
| 17 500 | 2,83558 Kč | 49 622,65 Kč |
| 25 000 | 2,80671 Kč | 70 167,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








