Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC42005A6W-SPTLY-V2

DigiKey Part Number
3086-MC42005A6W-SPTLY-V2-ND
Manufacturer
Manufacturer Product Number
MC42005A6W-SPTLY-V2
Description
4X20 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
98.00mm x 60.00mm x 14.00mm
Manufacturer
Midas Displays
Viewing Area
76.00mm L x 26.00mm W
Series
Backlight
LED - Yellow/Green
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Dot Size
0.55mm W x 0.55mm H
Number of Characters
1.0
Interface
Parallel
Display Format
4 x 20
Controller Type
ST7066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
4.75mm H x 2.95mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
4X20 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 147
Unit Price: 406,31200 Kč
4X20 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 0
Unit Price:
4X20 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 40
Unit Price: