
MC42005A6W-BNMLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC42005A6W-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42005A6W-BNMLW-V2 |
Description | 4X20 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
EDA/CAD Models | MC42005A6W-BNMLW-V2 Models |
Category | Outline L x W x H 98.00mm x 60.00mm x 14.00mm |
Manufacturer Midas Displays | Viewing Area 76.00mm L x 26.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 1.0 | Interface Parallel |
Display Format 4 x 20 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 4.75mm H x 2.95mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 406,31200 Kč | 2 031,56 Kč |
| 10 | 375,23400 Kč | 3 752,34 Kč |
| 30 | 348,35667 Kč | 10 450,70 Kč |
| 50 | 325,04900 Kč | 16 252,45 Kč |
| 100 | 300,06140 Kč | 30 006,14 Kč |
| 200 | 289,14245 Kč | 57 828,49 Kč |
| 300 | 274,23387 Kč | 82 270,16 Kč |
| 500 | 264,99476 Kč | 132 497,38 Kč |
| 1 000 | 246,09656 Kč | 246 096,56 Kč |
| Unit Price without VAT: | 406,31200 Kč |
|---|---|
| Unit Price with VAT: | 491,63752 Kč |





