Similar
Similar

TL074MDEP | |
|---|---|
DigiKey Part Number | 296-35496-5-ND |
Manufacturer | |
Manufacturer Product Number | TL074MDEP |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074MDEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,30400 Kč | 653,04 Kč |
| 50 | 56,89200 Kč | 2 844,60 Kč |
| 100 | 54,28820 Kč | 5 428,82 Kč |
| 250 | 51,53580 Kč | 12 883,95 Kč |
| 500 | 49,87654 Kč | 24 938,27 Kč |
| 1 000 | 48,51126 Kč | 48 511,26 Kč |
| 2 500 | 47,06996 Kč | 117 674,90 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |



