
MC34074VDR2G | |
|---|---|
DigiKey Part Number | MC34074VDR2GOSTR-ND - Tape & Reel (TR) MC34074VDR2GOSCT-ND - Cut Tape (CT) MC34074VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34074VDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34074VDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 100 | 8,70370 Kč | 870,37 Kč |
| 250 | 8,11448 Kč | 2 028,62 Kč |
| 500 | 7,75960 Kč | 3 879,80 Kč |
| 1 000 | 7,46752 Kč | 7 467,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,15931 Kč | 17 898,27 Kč |
| 5 000 | 6,97344 Kč | 34 867,20 Kč |
| 7 500 | 6,88032 Kč | 51 602,40 Kč |
| 12 500 | 6,77721 Kč | 84 715,12 Kč |
| 17 500 | 6,71696 Kč | 117 546,80 Kč |
| 25 000 | 6,65902 Kč | 166 475,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

