
TL071IP | |
|---|---|
DigiKey Part Number | 296-7188-5-ND |
Manufacturer | |
Manufacturer Product Number | TL071IP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL071IP Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,66690 Kč | 666,69 Kč |
| 250 | 6,19692 Kč | 1 549,23 Kč |
| 500 | 5,91262 Kč | 2 956,31 Kč |
| 1 000 | 5,67849 Kč | 5 678,49 Kč |
| 2 500 | 5,43160 Kč | 13 579,00 Kč |
| 5 000 | 5,28280 Kč | 26 414,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




