
TL064IPWR | |
|---|---|
DigiKey Part Number | 296-47833-2-ND - Tape & Reel (TR) 296-47833-1-ND - Cut Tape (CT) 296-47833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL064IPWR Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 7,59960 Kč | 189,99 Kč |
| 100 | 6,62160 Kč | 662,16 Kč |
| 250 | 6,15488 Kč | 1 538,72 Kč |
| 500 | 5,87250 Kč | 2 936,25 Kč |
| 1 000 | 5,63995 Kč | 5 639,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,44881 Kč | 10 897,62 Kč |
| 4 000 | 5,29146 Kč | 21 165,84 Kč |
| 6 000 | 5,21262 Kč | 31 275,72 Kč |
| 10 000 | 5,12528 Kč | 51 252,80 Kč |
| 14 000 | 5,07426 Kč | 71 039,64 Kč |
| 20 000 | 5,02516 Kč | 100 503,20 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |






