
OPA1664AIPWR | |
|---|---|
DigiKey Part Number | 296-40431-2-ND - Tape & Reel (TR) 296-40431-1-ND - Cut Tape (CT) 296-40431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1664AIPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1664AIPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 17V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 600 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,88440 Kč | 1 172,11 Kč |
| 100 | 42,18500 Kč | 4 218,50 Kč |
| 250 | 39,94576 Kč | 9 986,44 Kč |
| 500 | 39,35530 Kč | 19 677,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,57127 Kč | 73 142,54 Kč |
| 4 000 | 35,81891 Kč | 143 275,64 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |









