
DLM0QSN650HY2D | |
|---|---|
DigiKey Part Number | 490-DLM0QSN650HY2DTR-ND - Tape & Reel (TR) 490-DLM0QSN650HY2DCT-ND - Cut Tape (CT) 490-DLM0QSN650HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0QSN650HY2D |
Description | CMC 100MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM0QSN650HY2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.026" L x 0.020" W (0.65mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Package / Case | 0202 (0605 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,75120 Kč | 87,56 Kč |
| 100 | 1,65040 Kč | 165,04 Kč |
| 250 | 1,52612 Kč | 381,53 Kč |
| 500 | 1,43878 Kč | 719,39 Kč |
| 1 000 | 1,35647 Kč | 1 356,47 Kč |
| 2 500 | 1,25492 Kč | 3 137,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,06750 Kč | 16 012,50 Kč |
| 30 000 | 1,00665 Kč | 30 199,50 Kč |
| 45 000 | 0,97273 Kč | 43 772,85 Kč |
| 75 000 | 0,93164 Kč | 69 873,00 Kč |
| 105 000 | 0,90556 Kč | 95 083,80 Kč |
| 150 000 | 0,87874 Kč | 131 811,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



