J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064IN

DigiKey Part Number
296-7184-5-ND
Manufacturer
Manufacturer Product Number
TL064IN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL064IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,70400 Kč127,04 Kč
2511,43960 Kč285,99 Kč
10010,03910 Kč1 003,91 Kč
2509,37100 Kč2 342,75 Kč
5008,96866 Kč4 484,33 Kč
1 0008,63732 Kč8 637,32 Kč
2 5008,28774 Kč20 719,35 Kč
5 0008,07709 Kč40 385,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč

Other Suppliers on DigiKey

19 153In Stock
Ships from Rochester Electronics, LLC