TL064CPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 824
Unit Price: 21,90000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: 237,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 237,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 289
Unit Price: 237,75000 Kč
Datasheet
J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064CPWG4

DigiKey Part Number
TL064CPWG4-ND
Manufacturer
Manufacturer Product Number
TL064CPWG4
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL064CPWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x4 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL064CPWTexas Instruments824296-26692-5-ND21,90000 KčMFR Recommended
ADA4077-4ARUZAnalog Devices Inc.18505-ADA4077-4ARUZ-ND237,75000 KčSimilar
ADA4077-4ARUZ-R7Analog Devices Inc.0505-ADA4077-4ARUZ-R7CT-ND237,75000 KčSimilar
ADA4077-4ARUZ-RLAnalog Devices Inc.3 289ADA4077-4ARUZ-RLCT-ND237,75000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
81010,13088 Kč8 206,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,13088 Kč
Unit Price with VAT:12,25836 Kč