
TL062IPWR | |
|---|---|
DigiKey Part Number | 296-17449-2-ND - Tape & Reel (TR) 296-17449-1-ND - Cut Tape (CT) 296-17449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062IPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL062IPWR Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6 338 | 505-ADA4062-2ARMZ-R7CT-ND | 11,96000 Kč | Similar |
| LM258YPT | STMicroelectronics | 7 743 | 497-10210-1-ND | 1,17000 Kč | Similar |
| LM2904DMR2G | onsemi | 29 150 | LM2904DMR2GOSCT-ND | 1,17000 Kč | Similar |
| LM2904PT | STMicroelectronics | 17 087 | 497-4046-1-ND | 1,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 100 | 9,15930 Kč | 915,93 Kč |
| 250 | 8,54116 Kč | 2 135,29 Kč |
| 500 | 8,16864 Kč | 4 084,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,38857 Kč | 14 777,14 Kč |
| 4 000 | 7,18709 Kč | 28 748,36 Kč |
| 6 000 | 7,08623 Kč | 42 517,38 Kč |
| 10 000 | 6,97438 Kč | 69 743,80 Kč |
| 14 000 | 6,90906 Kč | 96 726,84 Kč |
| 20 000 | 6,84619 Kč | 136 923,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

