
TL052ACDR | |
|---|---|
DigiKey Part Number | 296-14983-2-ND - Tape & Reel (TR) 296-14983-1-ND - Cut Tape (CT) 296-14983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL052ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052ACDR Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1057IS8#PBF | Analog Devices Inc. | 430 | LT1057IS8#PBF-ND | 201,16000 Kč | Similar |
| LT1352CS8#TRPBF | Analog Devices Inc. | 3 799 | LT1352CS8#TRPBFCT-ND | 247,57000 Kč | Similar |
| TL062CDT | STMicroelectronics | 4 352 | 497-2194-1-ND | 8,40000 Kč | Similar |
| TL082BCDT | STMicroelectronics | 5 006 | 497-11988-1-ND | 21,63000 Kč | Similar |
| TL082BIYDT | STMicroelectronics | 41 367 | 497-10230-1-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,01760 Kč | 800,44 Kč |
| 100 | 28,62870 Kč | 2 862,87 Kč |
| 250 | 27,01100 Kč | 6 752,75 Kč |
| 500 | 26,18366 Kč | 13 091,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,22353 Kč | 55 558,82 Kč |
| 5 000 | 21,75036 Kč | 108 751,80 Kč |
| 7 500 | 21,51337 Kč | 161 350,27 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

