
TL022CP | |
|---|---|
DigiKey Part Number | 296-7142-5-ND |
Manufacturer | |
Manufacturer Product Number | TL022CP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL022CP Models |
Category | Current - Supply 130µA (x2 Channels) |
Mfr | Current - Output / Channel 6 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 10,92740 Kč | 546,37 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,19208 Kč | 4 596,04 Kč |
| 1 000 | 8,85402 Kč | 8 854,02 Kč |
| 2 500 | 8,49714 Kč | 21 242,85 Kč |
| 5 000 | 8,28203 Kč | 41 410,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |







