1/0 Driver 10-VSON (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIOS101DMWR

DigiKey Part Number
296-47087-2-ND - Tape & Reel (TR)
296-47087-1-ND - Cut Tape (CT)
296-47087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIOS101DMWR
Description
IC TRANSCEIVER 1/0 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver 10-VSON (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TIOS101DMWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Receiver Hysteresis
100 mV
Data Rate
250kbps
Voltage - Supply
7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,09900 Kč470,99 Kč
2543,14680 Kč1 078,67 Kč
10038,78750 Kč3 878,75 Kč
25036,71040 Kč9 177,60 Kč
50035,45890 Kč17 729,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,91247 Kč50 868,71 Kč
3 00033,15570 Kč99 467,10 Kč
4 50032,77671 Kč147 495,20 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč