
THVD4431EVM | |
|---|---|
DigiKey Part Number | 296-THVD4431EVM-ND |
Manufacturer | |
Manufacturer Product Number | THVD4431EVM |
Description | EVAL BOARD FOR THVD4431 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THVD4431 - Transceiver, RS-232, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232, RS-485 | |
Embedded | Yes, MCU | |
Utilized IC / Part | THVD4431 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 420,50000 Kč | 4 420,50 Kč |
| Unit Price without VAT: | 4 420,50000 Kč |
|---|---|
| Unit Price with VAT: | 5 348,80500 Kč |


