
THVD2450DR | |
|---|---|
DigiKey Part Number | 296-THVD2450DRTR-ND - Tape & Reel (TR) 296-THVD2450DRCT-ND - Cut Tape (CT) 296-THVD2450DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD2450DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD2450DR Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,68000 Kč | 89,68 Kč |
| 10 | 67,94700 Kč | 679,47 Kč |
| 25 | 62,49160 Kč | 1 562,29 Kč |
| 100 | 56,50380 Kč | 5 650,38 Kč |
| 250 | 53,64700 Kč | 13 411,75 Kč |
| 500 | 53,47934 Kč | 26 739,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,01226 Kč | 122 530,65 Kč |
| Unit Price without VAT: | 89,68000 Kč |
|---|---|
| Unit Price with VAT: | 108,51280 Kč |











