
THVD1550D | |
|---|---|
DigiKey Part Number | 296-47507-ND |
Manufacturer | |
Manufacturer Product Number | THVD1550D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1550D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 36,11700 Kč | 361,17 Kč |
| 75 | 30,12227 Kč | 2 259,17 Kč |
| 150 | 28,72527 Kč | 4 308,79 Kč |
| 300 | 27,57737 Kč | 8 273,21 Kč |
| 525 | 26,79945 Kč | 14 069,71 Kč |
| 1 050 | 25,99152 Kč | 27 291,10 Kč |
| 2 550 | 25,16227 Kč | 64 163,79 Kč |
| 5 025 | 24,65395 Kč | 123 886,10 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


