1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1520DR

DigiKey Part Number
296-THVD1520DRTR-ND - Tape & Reel (TR)
296-THVD1520DRCT-ND - Cut Tape (CT)
296-THVD1520DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1520DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1520DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,57300 Kč145,73 Kč
2513,15320 Kč328,83 Kč
10011,57830 Kč1 157,83 Kč
25010,82824 Kč2 707,06 Kč
50010,37638 Kč5 188,19 Kč
1 00010,00408 Kč10 004,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,61137 Kč24 028,43 Kč
5 0009,37456 Kč46 872,80 Kč
7 5009,25600 Kč69 420,00 Kč
12 5009,12471 Kč114 058,88 Kč
17 5009,04793 Kč158 338,77 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč