1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1439VDR

DigiKey Part Number
296-THVD1439VDRTR-ND - Tape & Reel (TR)
296-THVD1439VDRCT-ND - Cut Tape (CT)
296-THVD1439VDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1439VDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1439VDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
250 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,36000 Kč91,36 Kč
1069,23300 Kč692,33 Kč
2563,70560 Kč1 592,64 Kč
10057,63910 Kč5 763,91 Kč
25054,74432 Kč13 686,08 Kč
50052,99970 Kč26 499,85 Kč
1 00051,56366 Kč51 563,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,04764 Kč125 119,10 Kč
Manufacturers Standard Package
Unit Price without VAT:91,36000 Kč
Unit Price with VAT:110,54560 Kč