
THS9001DBVT | |
|---|---|
DigiKey Part Number | 296-16645-2-ND - Tape & Reel (TR) 296-16645-1-ND - Cut Tape (CT) 296-16645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS9001DBVT |
Description | IC AMP CELL 50-350MHZ SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 350MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | THS9001DBVT Models |
Category | RF Type Cellular, CDMA, TDMA, PCS |
Manufacturer Texas Instruments | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Test Frequency 350MHz |
Frequency 50MHz ~ 350MHz | Mounting Type Surface Mount |
P1dB 20.6dBm | Package / Case SOT-23-6 |
Gain 15dB | Supplier Device Package SOT-23-6 |
Noise Figure 4dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,94900 Kč | 359,49 Kč |
| 25 | 33,94120 Kč | 848,53 Kč |
| 100 | 31,17570 Kč | 3 117,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,51312 Kč | 7 378,28 Kč |
| 500 | 28,33764 Kč | 14 168,82 Kč |
| 750 | 27,68152 Kč | 20 761,14 Kč |
| 1 250 | 26,88668 Kč | 33 608,35 Kč |
| 1 750 | 26,38177 Kč | 46 168,10 Kč |
| 2 500 | 25,86206 Kč | 64 655,15 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |








