
LMV721M5/NOPB | |
|---|---|
DigiKey Part Number | LMV721M5/NOPBTR-ND - Tape & Reel (TR) LMV721M5/NOPBCT-ND - Cut Tape (CT) LMV721M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721M5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.25V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.03mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 25 | 23,80320 Kč | 595,08 Kč |
| 100 | 21,18070 Kč | 2 118,07 Kč |
| 250 | 19,93132 Kč | 4 982,83 Kč |
| 500 | 19,17832 Kč | 9 589,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,55866 Kč | 18 558,66 Kč |
| 2 000 | 18,04852 Kč | 36 097,04 Kč |
| 3 000 | 17,79308 Kč | 53 379,24 Kč |
| 5 000 | 17,50994 Kč | 87 549,70 Kč |
| 7 000 | 17,34456 Kč | 121 411,92 Kč |
| 10 000 | 17,18548 Kč | 171 854,80 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |







