Parametric Equivalent

THS9000DRWR | |
|---|---|
DigiKey Part Number | THS9000DRWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS9000DRWR |
Description | IC RF AMP CELL 50-400MHZ 6VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 400MHz 6-VSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS9000DRWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 400MHz | |
P1dB | 20.6dBm | |
Gain | 15.9dB | |
Noise Figure | 4dB | |
RF Type | Cellular, CDMA, TDMA, PCS | |
Voltage - Supply | 5.5V | |
Current - Supply | 100mA | |
Test Frequency | 350MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,08451 Kč | 66 253,53 Kč |
| 6 000 | 21,25932 Kč | 127 555,92 Kč |
| 9 000 | 20,79892 Kč | 187 190,28 Kč |
| Unit Price without VAT: | 22,08451 Kč |
|---|---|
| Unit Price with VAT: | 26,72226 Kč |




