RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 400MHz 6-VSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS9000DRWT

DigiKey Part Number
296-19707-2-ND - Tape & Reel (TR)
296-19707-1-ND - Cut Tape (CT)
296-19707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS9000DRWT
Description
IC RF AMP CELL 50-400MHZ 6VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 400MHz 6-VSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
THS9000DRWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 400MHz
P1dB
20.6dBm
Gain
15.9dB
Noise Figure
4dB
RF Type
Cellular, CDMA, TDMA, PCS
Voltage - Supply
5.5V
Current - Supply
100mA
Test Frequency
350MHz
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,64200 Kč366,42 Kč
2534,59640 Kč864,91 Kč
10031,78050 Kč3 178,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,08928 Kč7 522,32 Kč
50028,89282 Kč14 446,41 Kč
75028,22523 Kč21 168,92 Kč
1 25027,41617 Kč34 270,21 Kč
1 75026,90228 Kč47 078,99 Kč
2 50026,37349 Kč65 933,73 Kč
6 25025,08690 Kč156 793,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč

Other Suppliers on DigiKey

139 537In Stock
Ships from Rochester Electronics, LLC