48-TQFP-PHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS8136IPHPR

DigiKey Part Number
296-THS8136IPHPRTR-ND - Tape & Reel (TR)
296-THS8136IPHPRCT-ND - Cut Tape (CT)
296-THS8136IPHPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS8136IPHPR
Description
IC VIDEO DAC 10BIT 180M 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video DAC 10 b 180M Parallel 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS8136IPHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Video DAC
Number of Channels
3
Resolution (Bits)
10 b
Sampling Rate (Per Second)
180M
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,76000 Kč189,76 Kč
10147,53900 Kč1 475,39 Kč
25136,99480 Kč3 424,87 Kč
100125,41120 Kč12 541,12 Kč
250119,88748 Kč29 971,87 Kč
500116,55926 Kč58 279,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000113,81970 Kč113 819,70 Kč
Manufacturers Standard Package
Unit Price without VAT:189,76000 Kč
Unit Price with VAT:229,60960 Kč

Other Suppliers on DigiKey

2 380In Stock
Ships from Rochester Electronics, LLC