
THS7316D | |
|---|---|
DigiKey Part Number | 296-21671-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7316D |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7316D Models |
Category | Current - Supply 19.3 mA |
Manufacturer Texas Instruments | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 3 | Base Product Number |
-3db Bandwidth 36 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 75 | 13,09720 Kč | 982,29 Kč |
| 150 | 12,40560 Kč | 1 860,84 Kč |
| 300 | 11,83447 Kč | 3 550,34 Kč |
| 525 | 11,44851 Kč | 6 010,47 Kč |
| 1 050 | 11,04735 Kč | 11 599,72 Kč |
| 2 550 | 10,63561 Kč | 27 120,81 Kč |
| 5 025 | 10,38325 Kč | 52 175,83 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











