Differential IC Data Concentrators, Differential DSL Line Drivers, Home Networking PLC 24-VQFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6222IRHFT

DigiKey Part Number
296-THS6222IRHFTTR-ND - Tape & Reel (TR)
296-THS6222IRHFTCT-ND - Cut Tape (CT)
296-THS6222IRHFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS6222IRHFT
Description
DIFFERENTIAL LINE DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential IC Data Concentrators, Differential DSL Line Drivers, Home Networking PLC 24-VQFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
THS6222IRHFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Applications
Data Concentrators, Differential DSL Line Drivers, Home Networking PLC
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,94000 Kč78,94 Kč
1059,55000 Kč595,50 Kč
2554,69640 Kč1 367,41 Kč
10049,36010 Kč4 936,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,32008 Kč6 580,02 Kč
50025,37030 Kč12 685,15 Kč
75024,89485 Kč18 671,14 Kč
1 25024,36782 Kč30 459,77 Kč
1 75024,05991 Kč42 104,84 Kč
2 50023,76360 Kč59 409,00 Kč
6 25023,12580 Kč144 536,25 Kč
Manufacturers Standard Package
Unit Price without VAT:78,94000 Kč
Unit Price with VAT:95,51740 Kč