Differential IC Data Concentrators, Differential DSL Line Drivers, Home Networking PLC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6222IRGTR

DigiKey Part Number
296-THS6222IRGTR-ND - Tape & Reel (TR)
296-THS6222IRGCT-ND - Cut Tape (CT)
296-THS6222IRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS6222IRGTR
Description
DIFFERENTIAL BROADBAND PLC AND H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential IC Data Concentrators, Differential DSL Line Drivers, Home Networking PLC 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Applications
Data Concentrators, Differential DSL Line Drivers, Home Networking PLC
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1050,14300 Kč501,43 Kč
2545,96880 Kč1 149,22 Kč
10041,37030 Kč4 137,03 Kč
25039,17808 Kč9 794,52 Kč
50037,85688 Kč18 928,44 Kč
1 00036,76918 Kč36 769,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,42566 Kč106 276,98 Kč
6 00034,76849 Kč208 610,94 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč