THS4524IDBTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 225,10000 Kč
Datasheet
Differential Amplifier 4 Circuit Differential, Rail-to-Rail 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4524IDBTR

DigiKey Part Number
296-24315-2-ND - Tape & Reel (TR)
296-24315-1-ND - Cut Tape (CT)
296-24315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4524IDBTR
Description
IC OPAMP DIFF 4 CIRCUIT 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 4 Circuit Differential, Rail-to-Rail 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4524IDBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
240 µV
Mfr
Current - Supply
1.14mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
95 MHz
Supplier Device Package
38-TSSOP
-3db Bandwidth
145 MHz
Base Product Number
Current - Input Bias
700 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4524IDBTTexas Instruments0296-24593-5-ND225,10000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10148,24600 Kč1 482,46 Kč
25137,59560 Kč3 439,89 Kč
100125,90400 Kč12 590,40 Kč
250123,39936 Kč30 849,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000111,92428 Kč223 848,56 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč