THS4524IDBT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 190,87000 Kč
Datasheet
Differential Amplifier 4 Circuit Differential, Rail-to-Rail 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4524IDBT

DigiKey Part Number
296-24593-5-ND
Manufacturer
Manufacturer Product Number
THS4524IDBT
Description
IC OPAMP DIFF 4 CIRCUIT 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 4 Circuit Differential, Rail-to-Rail 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4524IDBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
240 µV
Mfr
Current - Supply
1.14mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
95 MHz
Supplier Device Package
38-TSSOP
-3db Bandwidth
145 MHz
Base Product Number
Current - Input Bias
700 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4524IDBTRTexas Instruments0296-24315-1-ND190,87000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,10000 Kč225,10 Kč
10175,85800 Kč1 758,58 Kč
50156,12020 Kč7 806,01 Kč
100150,01180 Kč15 001,18 Kč
250143,56416 Kč35 891,04 Kč
500139,67660 Kč69 838,30 Kč
1 000136,47797 Kč136 477,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,10000 Kč
Unit Price with VAT:272,37100 Kč