Similar

THS4502ID | |
|---|---|
DigiKey Part Number | 296-12937-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4502ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4502ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 23mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 370 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4857-1YRZ-R7 | Analog Devices Inc. | 2 500 | 505-ADA4857-1YRZ-R7CT-ND | 106,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 276,90060 Kč | 41 535,09 Kč |
| Unit Price without VAT: | 276,90060 Kč |
|---|---|
| Unit Price with VAT: | 335,04973 Kč |



