
ADA4857-1YRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4857-1YRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4857-1YRZ-R7CT-ND - Cut Tape (CT) 505-ADA4857-1YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4857-1YRZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4857-1YRZ-R7 Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 850 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 80,98900 Kč | 809,89 Kč |
| 25 | 74,65200 Kč | 1 866,30 Kč |
| 100 | 67,67870 Kč | 6 767,87 Kč |
| 250 | 64,57472 Kč | 16 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,70102 Kč | 60 701,02 Kč |
| 2 000 | 59,34329 Kč | 118 686,58 Kč |
| 3 000 | 58,66379 Kč | 175 991,37 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |



