Current Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8002ARMZ

DigiKey Part Number
AD8002ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8002ARMZ
Description
IC OPAMP CFA 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8002ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10mA (x2 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tube
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1200V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
600 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
10149,65300 Kč1 496,53 Kč
50132,45540 Kč6 622,77 Kč
100127,13030 Kč12 713,03 Kč
250121,51040 Kč30 377,60 Kč
500118,12172 Kč59 060,86 Kč
1 000115,33382 Kč115 333,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč