
ADA4857-1YRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4857-1YRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4857-1YRZ-R7CT-ND - Cut Tape (CT) 505-ADA4857-1YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4857-1YRZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4857-1YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2800V/µs | |
-3db Bandwidth | 850 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 72,47680 Kč | 1 811,92 Kč |
| 100 | 65,70690 Kč | 6 570,69 Kč |
| 250 | 64,57472 Kč | 16 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,93299 Kč | 58 932,99 Kč |
| 2 000 | 57,61494 Kč | 115 229,88 Kč |
| 3 000 | 56,95484 Kč | 170 864,52 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |









