
THS4281EVM | |
|---|---|
DigiKey Part Number | 296-18851-ND |
Manufacturer | |
Manufacturer Product Number | THS4281EVM |
Description | EVAL BOARD FOR THS4281 |
Customer Reference | |
Detailed Description | THS4281 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 95MHz |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Bulk | Current - Supply (Main IC) 800µA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.7V ~ 16.5V, ±1.35V ~ 8.25V |
Channels per IC 1 - Single | Utilized IC / Part THS4281 |
Amplifier Type Voltage Feedback | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 35V/µs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |




