
THS4281DGK | |
|---|---|
DigiKey Part Number | 296-17001-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4281DGK |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4281DGK Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 95 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 87,01600 Kč | 870,16 Kč |
| 80 | 73,86313 Kč | 5 909,05 Kč |
| 160 | 70,92863 Kč | 11 348,58 Kč |
| 320 | 68,51384 Kč | 21 924,43 Kč |
| 560 | 66,87900 Kč | 37 452,24 Kč |
| 1 040 | 65,34578 Kč | 67 959,61 Kč |
| 2 560 | 63,54184 Kč | 162 667,11 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


