
THS4131IDGN | |
|---|---|
DigiKey Part Number | 296-21965-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4131IDGN |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4131IDGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 52V/µs | |
Gain Bandwidth Product | 225 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 12.3mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 230,74700 Kč | 2 307,47 Kč |
| 80 | 200,64638 Kč | 16 051,71 Kč |
| 160 | 193,93094 Kč | 31 028,95 Kč |
| 320 | 188,40522 Kč | 60 289,67 Kč |
| 560 | 184,66504 Kč | 103 412,42 Kč |
| 1 040 | 181,15984 Kč | 188 406,23 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |




