Parametric Equivalent
Parametric Equivalent

THS4130IDGNR | |
|---|---|
DigiKey Part Number | 296-10044-2-ND - Tape & Reel (TR) 296-10044-1-ND - Cut Tape (CT) 296-10044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4130IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4130IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 52V/µs | |
Gain Bandwidth Product | 225 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 12.3mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,10000 Kč | 204,10 Kč |
| 10 | 158,99700 Kč | 1 589,97 Kč |
| 25 | 147,75040 Kč | 3 693,76 Kč |
| 100 | 135,38880 Kč | 13 538,88 Kč |
| 250 | 129,49552 Kč | 32 373,88 Kč |
| 500 | 125,94474 Kč | 62 972,37 Kč |
| 1 000 | 123,02119 Kč | 123 021,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,93528 Kč | 299 838,20 Kč |
| Unit Price without VAT: | 204,10000 Kč |
|---|---|
| Unit Price with VAT: | 246,96100 Kč |






