
THS3217IRGVT | |
|---|---|
DigiKey Part Number | 296-43981-2-ND - Tape & Reel (TR) 296-43981-1-ND - Cut Tape (CT) 296-43981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3217IRGVT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS3217IRGVT Models |
Category | Current - Supply 55mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 15.8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5000V/µs | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 800 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 289,12100 Kč | 2 891,21 Kč |
| 25 | 270,34520 Kč | 6 758,63 Kč |
| 100 | 251,29780 Kč | 25 129,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 239,87024 Kč | 59 967,56 Kč |
| 500 | 233,94250 Kč | 116 971,25 Kč |
| 750 | 230,97296 Kč | 173 229,72 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |





