
THS3217IRGVR | |
|---|---|
DigiKey Part Number | THS3217IRGVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3217IRGVR |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS3217IRGVR Models |
Category | Current - Supply 55mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 15.8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5000V/µs | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 800 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 210,77204 Kč | 526 930,10 Kč |
| Unit Price without VAT: | 210,77204 Kč |
|---|---|
| Unit Price with VAT: | 255,03417 Kč |


