Similar
Similar

THS3201DR | |
|---|---|
DigiKey Part Number | THS3201DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3201DR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3201DR Models |
Category | Current - Supply 14mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6.6 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 9800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.8 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3001IDR | Texas Instruments | 3 053 | 296-THS3001IDRCT-ND | 324,72000 Kč | Similar |
| MAX4224ESA+ | Analog Devices Inc./Maxim Integrated | 151 | MAX4224ESA+-ND | 313,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 187,72661 Kč | 469 316,52 Kč |
| Unit Price without VAT: | 187,72661 Kč |
|---|---|
| Unit Price with VAT: | 227,14920 Kč |




